AMD XC17S200AVQ44I

Configuration Memory, 1335840X1, Serial, CMOS, PQFP44
$ 3.855
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for AMD XC17S200AVQ44I.

Farnell

Datasheet8 pages27 years ago

DigiKey

_legacy Avnet

CAD Models

Download AMD XC17S200AVQ44I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.855
$ 2.71
Stock
68,058
52,380
Authorized Distributors
2
1
Case/Package
TQFP
TQFP
Number of Pins
44
44
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2000-11-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-05-14
LTD Date2008-11-14

Related Parts

SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 44-Pin TQFP T/R
Standard SRAM, 128KX16, 15ns, CMOS, PQFP44, PLASTIC, MS-026, TQFP-44
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 12ns 44-Pin TQFP Tray

Descriptions

Descriptions of AMD XC17S200AVQ44I provided by its distributors.

Configuration Memory, 1335840X1, Serial, CMOS, PQFP44
PROM Serial 1.6M-bit 3.3V 44-Pin VTQFP
PROM, 1.37MBIT, -40 TO 85DEG C, VQFP-44;
IC PROM SER 200000 I-TEMP 44VQFP /

Manufacturer Aliases

AMD has several brands around the world that distributors may use as alternate names. AMD may also be known as the following names:

  • MMI
  • ADVANCED MICRO DEVICES
  • AMC
  • AMD Xilinx
  • ADM
  • Advanced Micro Devices (AMD)
  • SPAN
  • ADVANCED MICRO DEVICES INC
  • AMT
  • ADVANCED
  • AMD (ADVANCED MICRO DEVICES)
  • MONOLITHIC MEMORIES
  • PALCE
  • ADVANCED MICRO DEVIC
  • AMD INC
  • MONOLITHIC MEMORY INC
  • BAE
  • ADVANCED MICRO DEVICE
  • SPN
  • MONOLITHIC MEMO
  • LOCKHEED
  • AMD Advanced Micro Devices Inc
  • Monolithic Memories Inc
  • VANTIS
  • AMD Advan
  • Advanced Micro Devices (AMD)