Xilinx XC1765LPC20C

Configuration Memory, 64KX1, Serial, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC1765LPC20C.

IHS

Datasheet15 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.688
Stock
3,787
333,919
Authorized Distributors
0
3
Memory Size
-
8.1 kB
Access Time
-
-
Data Bus Width
-
-
Memory Type
-
-
Interface
Serial
Serial
Max Operating Temperature
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
Operating Supply Voltage
5 V
3.3 V
Frequency
-
-
Packaging
-
Bulk

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Xilinx XC1765LPC20C provided by its distributors.

Configuration Memory, 64KX1, Serial, CMOS, PDSO8
CMOS, PLASTIC, LCC-20

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC1765L-PC20C