Xilinx XC1765ELPC20I

Configuration Memory, 64KX1, Serial, CMOS, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC1765ELPC20I.

IHS

Datasheet13 pages21 years ago

DigiKey

CAD Models

Download Xilinx XC1765ELPC20I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.688
Stock
56,860
333,900
Authorized Distributors
0
3
Memory Size
8.1 kB
8.1 kB
Access Time
-
-
Data Bus Width
-
-
Memory Type
-
-
Interface
Serial
Serial
Max Operating Temperature
85 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
Operating Supply Voltage
3.3 V
3.3 V
Frequency
-
-
Packaging
Bulk
Bulk

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2010-11-23
LTD Date2011-05-23

Descriptions

Descriptions of Xilinx XC1765ELPC20I provided by its distributors.

Configuration Memory, 64KX1, Serial, CMOS, PDIP8
IC PROM SER I-TEMP 3.3V 20-PLCC

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE