Xilinx XC17256ELVO8I

Configuration Memory, 256KX1, Serial, CMOS, PQCC20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC17256ELVO8I.

IHS

Datasheet13 pages21 years ago

DigiKey

CAD Models

Download Xilinx XC17256ELVO8I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.488
Stock
27,146
275,167
Authorized Distributors
0
3
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
-
-
Access Time
-
-
Frequency
-
-
Interface
Serial
Serial
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-11-23
LTD Date2011-05-23

Descriptions

Descriptions of Xilinx XC17256ELVO8I provided by its distributors.

Configuration Memory, 256KX1, Serial, CMOS, PQCC20
IC PROM SER I-TEMP 256K 8-SOIC

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE