Xilinx XC17256DPC20I

Configuration Memory, 256KX1, Serial, CMOS, CDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XC17256DPC20I.

IHS

Datasheet15 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 18.963
Stock
13,663
43,159
Authorized Distributors
0
3
Memory Size
-
32 kB
Access Time
-
-
Data Bus Width
-
-
Memory Type
-
-
Interface
Serial
Serial
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Operating Supply Voltage
5 V
5 V
Frequency
-
-
Packaging
-
Bulk

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.71
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date1997-01-07

Descriptions

Descriptions of Xilinx XC17256DPC20I provided by its distributors.

Configuration Memory, 256KX1, Serial, CMOS, CDIP8
CMOS, QCCJ, LDCC20,.4SQ

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XC17256D-PC20I
  • XC17256DPC-20I