Xilinx XA3S100E-4TQG144I

FPGA XA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm Technology 1.2V 144-Pin TQFP

Datasheets & Documents

Download datasheets and manufacturer documentation for Xilinx XA3S100E-4TQG144I.

IHS

Datasheet37 pages18 years ago

CAD Models

Download Xilinx XA3S100E-4TQG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 62.86
Stock
30,914
119,001
Authorized Distributors
0
1
Case/Package
LFQFP
LFQFP
Number of Pins
144
144
Number of Logic Blocks (LABs)
240
240
Number of Logic Elements/Cells
2160
2160
Number of I/Os
108
108
Number of Gates
100000
100000
RAM Size
9 kB
9 kB
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.26 V
1.26 V
Peripherals
-
-

Descriptions

Descriptions of Xilinx XA3S100E-4TQG144I provided by its distributors.

FPGA XA Spartan-3E Family 100K Gates 2160 Cells 572MHz 90nm Technology 1.2V 144-Pin TQFP
Field Programmable Gate Array, 2168 CLBs, 1200000 Gates, 572MHz, 19512-Cell, CMOS, PBGA400
FIELD PROGRAMMABLE GATE ARRAY, CMOS, LEAD FREE, TQFP-144

Manufacturer Aliases

Xilinx has several brands around the world that distributors may use as alternate names. Xilinx may also be known as the following names:

  • XIL
  • Xilinx Inc
  • XILIN
  • XILINIX
  • XILI
  • XLINX
  • XINLINX
  • XILNX
  • XILX
  • AMD Xilinx
  • XLX
  • XLNX
  • XILINH
  • EXILINX
  • XILL
  • XILINT
  • XILINEX
  • Xilinx Incorporated
  • XILINX SPARTAN
  • XIX
  • XILJNX
  • XILINXI
  • XILINXPb
  • XILINX CORP
  • XILINX-PB FREE

Part Number Aliases

This part may be known by these alternate part numbers:

  • XA3S100E4TQG144I