Xicor X40035V14-C

Contains Lead Active Low DUAL GULL WING Multi-Voltage Supervisor Supervisor 400kHz 70C 5mm 3V
$ 1.53
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X40035V14-C.

IHS

Datasheet23 pages21 years ago
Datasheet23 pages21 years ago
Datasheet24 pages22 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Xicor X40035V14-C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.53
$ 1.7
Stock
51,655
101,640
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
-
-
Logic Function
-
-
Frequency
400 kHz
400 kHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Xicor X40035V14-C provided by its distributors.

Contains Lead Active Low DUAL GULL WING Multi-Voltage Supervisor Supervisor 400kHz 70C 5mm 3V
IC VOLTAGE MONITOR TRPL 14-TSSOP
IC SUPERVISOR 3 CHANNEL 14TSSOP
Non-RoHS Compliant Tube X40035 Multi-Voltage Supervisor supervisor 1V 2.9V 4.6V Adjustable/Selectable 0C~70C TA
Power Supply Management Circuit
PSMC ADJUSTABLE 3 CHANNEL PDSO14

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X40035V14C