Xicor X28HC256JI-12

256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X28HC256JI-12.

IHS

Datasheet19 pages21 years ago
Datasheet23 pages25 years ago

Renesas

Integrated Device Technology

Intersil

DigiKey

Alternate Parts

Price @ 1000
$ 43.508
Stock
78,984
68,433
Authorized Distributors
0
1
Case/Package
PLCC
PLCC
Number of Pins
32
32
Density
256 kb
256 kb
Access Time
120 ns
120 ns
Frequency
120 GHz
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-10-28
LTD Date2018-04-28

Descriptions

Descriptions of Xicor X28HC256JI-12 provided by its distributors.

256k, 32k x 8-Bit, 5V, Byte Alterable EEPROM
EEPROM, 32KX8, 120ns, Parallel, CMOS, PQCC32
X28HC256JI-12 XICOR PLCC

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X28HC256JI--12
  • X28HC256JI12