Xicor X28C010DMB-15

EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X28C010DMB-15.

IHS

Datasheet20 pages21 years ago
Datasheet24 pages27 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 122.565
Stock
14,147
73,971
Authorized Distributors
0
2
Case/Package
DIP
DIP
Number of Pins
-
32
Density
-
-
Access Time
150 ns
150 ns
Frequency
-
150 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A001.a.2.c
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Xicor X28C010DMB-15 provided by its distributors.

EEPROM, 128KX8, 150ns, Parallel, CMOS, CDIP32

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X28C010DMB15