Xicor X28C010D-12

EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X28C010D-12.

IHS

Datasheet20 pages21 years ago
Datasheet24 pages27 years ago

DigiKey

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 125.513
Stock
6,588
67,979
Authorized Distributors
0
3
Case/Package
DIP
DIP
Number of Pins
32
32
Density
-
-
Access Time
120 ns
120 ns
Frequency
120 GHz
120 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2009-09-06
LTD Date2010-03-06

Descriptions

Descriptions of Xicor X28C010D-12 provided by its distributors.

EEPROM, 128KX8, 120ns, Parallel, CMOS, CDIP32
128K X 8 EEPROM 5V 120 ns CDIP32

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X28C010D12