Xicor X2816CPI-20

EEPROM, 2KX8, 200ns, Parallel, NMOS, PDIP24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X2816CPI-20.

IHS

Datasheet16 pages25 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 16.479
Stock
16,513
31,600
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
-
-
Density
-
-
Access Time
200 ns
200 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Xicor X2816CPI-20 provided by its distributors.

EEPROM, 2KX8, 200ns, Parallel, NMOS, PDIP24

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL