Xicor X25020S-2.7T1

EEPROM, 256X8, Serial, CMOS, PDSO8
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xicor X25020S-2.7T1.

IHS

Datasheet12 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.88
Stock
22,564
88,994
Authorized Distributors
0
1
Case/Package
SOP
SOIC
Number of Pins
-
8
Density
-
2 kb
Access Time
-
40 ns
Frequency
-
5 MHz
Interface
Serial
SPI, Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Xicor X25020S-2.7T1 provided by its distributors.

EEPROM, 256X8, Serial, CMOS, PDSO8

Manufacturer Aliases

Xicor has several brands around the world that distributors may use as alternate names. Xicor may also be known as the following names:

  • XICOR INC
  • XIC
  • Xicor-Division of Intersil
  • XICR
  • INTERSIL/XICOR
  • XIOCR
  • XICOR/INTERSIL
  • XCR
  • XICOR SEMICONDUCTORS
  • Xicor Semiconductor
  • XICOR ELE
  • Xicor Inc/Intersil
  • XICORATMEL

Part Number Aliases

This part may be known by these alternate part numbers:

  • X25020S2.7T1