Xcelite TCMB100STW

Xcelite; 18 In. X 15 In. X 8 In. Black Attach Tool Case With Wheels - With Tools
$ 2,135.8
Datasheet

Price and Stock

DistributorSKUMinPkg
TequipmentXCELITETCMB100STW0
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite TCMB100STW.

Master Electronics

Datasheet1 page22 years ago

Newark

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesPA-1112-BT
PANEL, RACK, 19 IN., 21 IN., ALUMINUM, BLACK TEXTURED, 0.125 IN., 8
Aluminum enclosure, (L x W x H) 133 x 422 x 457 mm, black (RAL 9005), IP20, RM3U1918VBK
Hammond 2U FLAT ALUMINUM RACK PANEL Part Number PBPA19003BK2 [UPC 62398059670 ]
Hammond 2U FLAT STEEL RACK PANEL Part Number PBPS19003BK2 [UPC 62398060850 ]
Bud IndustriesKS-1785-BT
SHELF, STEEL, 18 GA., 140 LBS. (PER PAIR), 19 IN., BLACK TEXTURED, 19 IN.
Bud IndustriesPA-1101-BT
Bud Industries PA-1101-BT Aluminum Panel, 19 x 1.75 x 0.13 Inches

Descriptions

Descriptions of Xcelite TCMB100STW provided by its distributors.

Xcelite; 18 In. X 15 In. X 8 In. Black Attach Tool Case With Wheels - With Tools
Tool Kit with Black Attache Case with Wheels, 86 Piece
TCMB100STW Tool Kit 86 Pcs. With Wheels
TOOL KIT,3-PANEL,2-PLT,WHEELED,BLK PLYTH
XCELITE TCMB100STW Electronics Tool Set, Technician, 86-Piece. More details: Electronics Tool Set, Number of Pieces 86, Tool Storage Type Included Tool Case

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCMB100/STW