Hammond PBPA19003BK2

Hammond 2U FLAT ALUMINUM RACK PANEL Part Number PBPA19003BK2 [UPC 62398059670 ]
$ 17.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond PBPA19003BK2.

Farnell

Datasheet1 page16 years ago

Newark

element14

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
+164%

Supply Chain

Introduction Date2019-06-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bud IndustriesPA-1102-BT
Minibox Small Metal Box Gray CU-2108-B, Minibox Small Metal Box Gray (7 X 5 X 3 In)
Hammond 2U SLOTTED VENTED ALUM PANEL Part Number PVSA19003BK2 [UPC 62398062740 ]
Hammond 2U FLAT STEEL RACK PANEL Part Number PBPS19003BK2 [UPC 62398060850 ]
2U Steel Perforated Panel 2U PERFORATED PANEL Hammond PN PPFS19003BK2 : UPC [623980963358]
Bud IndustriesCU-5471-B
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, BLACK,4.33X3.25X1.75 IN, ECONOBOX SERIES
Bud IndustriesAN-1312-AB
Bud Industries AN-1312-AB Aluminum Enclosure, Black, 3.9x2.5x1.4 in, AN-A Series

Descriptions

Descriptions of Hammond PBPA19003BK2 provided by its distributors.

Hammond 2U FLAT ALUMINUM RACK PANEL Part Number PBPA19003BK2 [UPC 62398059670 ]
PANEL, CABINET RACK, 3.47INX19IN ALUM; Panel Type: Rack Panel; Rack U Height: 2U; Panel Material: Aluminium; Body Colour: Black; For Use With: Standard 19" Rack Cabi; Available until stocks are exhausted Alternative available
Panel, Cabinet Rack, 3.47Inx19In Aluminum; Material Del Panel:Aluminium; Color De La Carcaza:Negro; Para Usar Con:Standard 19" Rack Cabinets; Altura Externa - Imperial:3.47"; Altura Externa - Métrico:88Mm; Núm. De Ranuras:4 |Hammond PBPA19003BK2

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • PBPA 19 003 BK2