Xcelite 995MM

BLADE NUT DRIVER; Driver Size: 5mm; Blade Length: 92mm; Overall Length: 115.88mm; AF Width: 5mm
$ 5.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 995MM.

Farnell

Datasheet1 page13 years ago
Datasheet1 page9 years ago
Datasheet59 pages26 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

WIHA26705
26705 Screwdriver, Torx, T5 Size, Precision, 40mm Blade, 4.7" OAL
WIHA26030
Wiha 26030 Screwdriver, Slotted, Precision, 1/8" Drive, 50mm Blade, 5.71" OAL
WIHA26025
Wiha Precision Slotted Screwdriver with Molded Handle 25 x 145mm Lon

Descriptions

Descriptions of Xcelite 995MM provided by its distributors.

BLADE NUT DRIVER; Driver Size:5mm; Blade Length:92mm; Overall Length:115.88mm; AF Width:5mm
XCELITE, NUTDRIVER, 5MM X 92MM SERIES 99 INTERCHANGEABLE
99-5Mm Hex Nutdriver Shank |Weller Xcelite 995MM

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-5MM
  • 995MM.