WIHA 26705

26705 Screwdriver, Torx, T5 Size, Precision, 40mm Blade, 4.7" OAL
$ 6.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WIHA 26705.

JRH Electronics

Datasheet1 page12 years ago

Farnell

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-15.05%

Descriptions

Descriptions of WIHA 26705 provided by its distributors.

26705 Screwdriver, Torx, T5 Size, Precision, 40mm Blade, 4.7" OAL
PRECESSION SCREWDRIVER, TORX, 4.7IN; Ove; PRECESSION SCREWDRIVER, TORX, 4.7IN; Overall Length:4.7"; Blade Length:1.6"; Tip / Nozzle Size:T5
PRECISION TORX SCREWDRIVER, T5 X 40MM; Torx Tip Size:T5; Blade Length:40mm; Overall Length:120mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

WIHA has several brands around the world that distributors may use as alternate names. WIHA may also be known as the following names:

  • WIHA TOOLS
  • Wiha Tools USA
  • Willi Hahn Corp
  • Wiha Quality Tools
  • Willi Hahn Corporation (Wiha)
  • Wiha (Amwittools)
  • Wiha Werkzeuge
  • Wiha Premium Tools
  • WILLI HAHN GMBH & CO KG
  • WIHA TOOL COMPANY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 26705.
  • 26705..
  • 26705...