Xcelite 9910MM

BLADE NUT DRIVER; Driver Size: 10mm; Blade Length: 92mm; Overall Length: 115.88mm; AF Width: 10mm
$ 15.55
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 9910MM.

element14 APAC

Datasheet1 page9 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Related Parts

WIHA26705
26705 Screwdriver, Torx, T5 Size, Precision, 40mm Blade, 4.7" OAL
WIHA26025
Wiha Precision Slotted Screwdriver with Molded Handle 25 x 145mm Lon
WIHA26030
Wiha 26030 Screwdriver, Slotted, Precision, 1/8" Drive, 50mm Blade, 5.71" OAL

Descriptions

Descriptions of Xcelite 9910MM provided by its distributors.

BLADE NUT DRIVER; Driver Size:10mm; Blade Length:92mm; Overall Length:115.88mm; AF Width:10mm
Nutdriver, Interchangeable Blade, 10mm W x102mm L, Steel, Chrome
XCELITE, NUTDRIVER, 10MM X 102MM SERIES 99 INTERCHANGEABLE
99-10Mm Hex Nutdriver Shank |Weller Xcelite 9910MM
BLADE NUT DRIVER; Drive Size - Metric:10mm; Blade Length - Metric:92.1mm; Overall Length - Metric:115.9mm; Drive Size - Imperial:-; Blade Length - Imperial:3.6"; Overall Length - Imperial:4.6"; Product Range:-; SVHC:No S

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 99-10-MM
  • 99-10MM