Xcelite 46CGV

Xcelite; Wrench; Adjustable; 3/4In.; 6In. Long; Red Cushion Grip; Chrome Finish; Carded
$ 56.46
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Xcelite 46CGV.

Electro Sonic

Datasheet1 page18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1415C
Steel enclosure, (L x W x H) 152 x 102 x 127 mm, gray (RAL 7046), IP32, 1415C
Hammond1441-16
Steel enclosure, (L x W x H) 254 x 152 x 51 mm, gray (RAL 7046), 1441-16
Hammond1441-16BK3
Steel enclosure, (L x W x H) 254 x 152 x 51 mm, black (RAL 9005), 1441-16BK3
Bud IndustriesJB-3959
Pull - Junction Enclosure Steel Screw-On Cover 10.00 x 8.00 x 6.00
Bud IndustriesJBH-4959-KO
Enclosure 10 in. H x 8 in. W x 6 in. D NEMA 1 Steel ANSI 65 Gray
Bud IndustriesJB-3959-KO
Enclosure 8.00 in. H x 10.00 in. W x 6.00 in. D Steel Gray NEMA 1 Screw-On Cover 16 Gauge

Descriptions

Descriptions of Xcelite 46CGV provided by its distributors.

Xcelite;Wrench;Adjustable;3/4In.;6In. Long;Red Cushion Grip;Chrome Finish;Carded
Adj. Wrench,6,15/16 Cap.,Chrome
Spanner, Adjustable, 19Mm; Medida Af - Métrica:-; Medida Af - Imperial:-; Longitud:150Mm; Apertura Máxima De La Mordaza:19Mm |Weller Xcelite 46CGV

Manufacturer Aliases

Xcelite has several brands around the world that distributors may use as alternate names. Xcelite may also be known as the following names:

  • Xcelite / Apex
  • XCL
  • XCELITE / COOPER TOOLS
  • COOPER TOOLS / XCELITE
  • Xcelite - Apex Tool Group
  • Xcelite From Cooper Tools
  • Xcelite Tools
  • XCELITE S/DRVR BLADE 99-76MM 4MM A/
  • COOPER XCELITE
  • XCELITE 99MP MULTI PURPOSE TOOL KIT
  • XCELITE / APEX TOOL
  • XCELITE EXTENSION 99-X5V
  • XCELITE HDLE 99-1-RV
  • XCELITE NUTDRIVER SET NO PS121MM
  • XCELITE HANDLE 99-4V
  • XCELITE S/DRVR BLADE 99-75MM 3MM A/
  • Apex Xcelite
  • XCELITE NUTDRIVER 99-8MM 8 MM
  • XCELITE NUTDRIVER SET NO PS120
  • XCELITE NUTDRIVER 99-6MM 6MM A/F
  • XCELITE/COOPER
  • Xcelite by Weller
  • XCELITE S/DRVR BLADE 99-73MM 2MM A/
  • XCELITE NUTDRIVER SET NO 99PS-51MM
  • XCELITE DIAG FLUSH CUTTING SHEAR 17

Part Number Aliases

This part may be known by these alternate part numbers:

  • 46-CGV
  • 46CGV.