Wurth Elektronik 890324023015CS

Cap Film 0.047UF 10% 275VAC Rad
$ 0.243
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 890324023015CS.

Wurth Elektronik

Datasheet8 pages7 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.28%

CAD Models

Download Wurth Elektronik 890324023015CS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Yageo GroupR71VF24704030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR71PF24704030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Yageo GroupR75LF24704000K
Cap Film 0.047uF 560V PP 10% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 105C Loose
Capacitor, met Polypropylene,47Nf,400Vdc,10-% Tol,10+% Tol,-250Ppm-Tc |Vishay MKP1840347405
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount
Epcos B32922 47nF Polypropylene Film Capacitor 305 V ac +/-10%; Through Hole

Descriptions

Descriptions of Wurth Elektronik 890324023015CS provided by its distributors.

CAP FILM 0.047UF 10% 275VAC RAD
Capacitor, Film, Polypropylene, 0.047Uf, 275Vac, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.047Μf; Capacitance Tolerance:± 10%; Suppression Class:X2; Voltage Rating X:275Vac Rohs Compliant: Yes |Würth Elektronik 890324023015CS
Capacitance nF = 47 / Rated Voltage AC V = 275 / Rated Voltage DC V = 630 / Tolerance (±) % = 10 / Lead Spacing mm = 10 / Dissipation Factor % = 0.1 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = FTX2 / Length mm = 13 / Width mm = 4.5 / Height mm = 9.5 / Packaging = Bulk

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)