Wurth Elektronik 8853522130111

Suppression Cap, 1000Pf, Class X1/Y2 Rohs Compliant: Yes |Würth Elektronik 8853522130111
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 8853522130111.

Newark

Datasheet8 pages6 years ago

Inventory History

3 month trend:
+48.90%

CAD Models

Download Wurth Elektronik 8853522130111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 1.313
Stock
54,188
19,885
Authorized Distributors
5
6
Capacitance
1 nF
1 nF
Dielectric
-
-
Mount
-
Surface Mount
Case/Package
-
2211
Voltage Rating (DC)
-
-
Tolerance
-
-
Height
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 8853522130111 provided by its distributors.

Suppression Cap, 1000Pf, Class X1/Y2 Rohs Compliant: Yes |Würth Elektronik 8853522130111
CAP CER 1000PF 250VAC X7R 2211
Wurth Elektronik 8853522130111
RS APAC
Capacitance nF = 1 / Rated Voltage V = 250 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CSSA / Length mm = 5.7 / Width mm = 4 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)