Wurth Elektronik 885342211009

Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1812 125C T/R
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 885342211009.

Wurth Elektronik

Datasheet8 pages4 years ago
Datasheet7 pages9 years ago

Inventory History

3 month trend:
-18.26%

CAD Models

Download Wurth Elektronik 885342211009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.1
Stock
68,982
39,233
Authorized Distributors
5
5
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
-
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
3 kV
3 kV
Tolerance
-
-
Height
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 885342211009 provided by its distributors.

Cap Ceramic 0.001uF 3000V X7R 10% Pad SMD 1812 125C T/R
WCAP-CSMH Mid and High Voltage MLCC
1nF ¡À10% X7R 3KV 1812 4.5mm*3.2mm
Cap, 1000Pf, 3 Kv, 10%, X7R, 1812; Capacitance:1000Pf; Voltage Rating:3Kv; Ceramic Capacitor Case:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Wcap-Csmh Series; Operating Temperature Rohs Compliant: Yes |Würth Elektronik 885342211009

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)