Wurth Elektronik 885012109011

Cap, Mlcc, 47Uf, 16V, 1210 Rohs Compliant: Yes |Würth Elektronik 885012109011
$ 0.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 885012109011.

Farnell

Datasheet8 pages5 years ago

Wurth Elektronik

element14 APAC

Inventory History

3 month trend:
-26.92%

CAD Models

Download Wurth Elektronik 885012109011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Yageo GroupC1210C476M4PACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 1210
16V 47uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK325BJ476MM-T
Multilayer Ceramic Capacitors (High dielectric type), 16V, 47 uF, ± 20 %, 1210, X5R, RoHS
1210 47 uF 16 V ±20 % Tol. X5R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1210C476M4PAC
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210
Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 0.15 TC, 47uF, Surface Mount, 1210

Descriptions

Descriptions of Wurth Elektronik 885012109011 provided by its distributors.

Cap, Mlcc, 47Uf, 16V, 1210 Rohs Compliant: Yes |Würth Elektronik 885012109011
47μF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
WCAP-CSGP General Purpose MLCC
47¦ÌF ¡À20% X5R 16V 1210 3.2mm*2.5mm*2.5mm

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 885012109011.