Wurth Elektronik 875115252003

Alum. Polymer Cap 470UF 10V 8.7MMV-CHIP Wcap-pshp Series Lifetime 2000H +105OC
$ 0.903
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875115252003.

Wurth Elektronik

Datasheet8 pages11 years ago

Inventory History

3 month trend:
-44.42%

CAD Models

Download Wurth Elektronik 875115252003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875115260004
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875115357006
WCAP-PSHP Aluminum Polymer Capacitors
United Chemi-ConAPXF6R3ARA471MH80G
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R
United Chemi-ConAPXE6R3ARA471MH80G
Cap Aluminum Polymer 470uF 6.3V 20% (8 X 7.7mm) SMD 0.013 Ohm 3950mA 2000h 105°C T/R
KYOCERA AVXRHA0J471MCN1GS
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 6.7mm) SMD 0.009 Ohm 4500mA 2000h 105C T/R
KYOCERA AVXPCK0G471MCO1GS
Cap Aluminum Polymer 470uF 4VDC 20% (8 X 7mm) SMD 0.009 Ohm 4500mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 875115252003 provided by its distributors.

ALUM. POLYMER CAP 470UF 10V 8.7MMV-CHIP WCAP-PSHP SERIES LIFETIME 2000H +105OC
WCAP-PSHP Aluminum Polymer Capacitors
Cap, 470Μf, 10V, 20%; Capacitance:470Μf; Voltage Rating:10V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pshp Series; Esr:0.011Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 875115252003
Capacitance uF = 470 / Rated Voltage DC V = 10 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Mounting Type = SMD / Equivalent Series Resistance mOhm = 11 / Leakage Current uA = 940 / Dissipation Factor % = 8 / Ripple Current A = 4.8 / Series = WCAP-PSHP / Diameter mm = 8 / Length mm = 8.7 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)