Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCK0G471MCO1GS

Cap Aluminum Polymer 470uF 4VDC 20% (8 X 7mm) SMD 0.009 Ohm 4500mA 2000h 105C Automotive T/R
$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCK0G471MCO1GS.

IHS

Datasheet2 pages4 years ago

Newark

element14 APAC

_legacy Avnet

Nichicon SCT

Inventory History

3 month trend:
-69.31%

CAD Models

Download KYOCERA AVX PCK0G471MCO1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXRHA0J471MCN1GS
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 6.7mm) SMD 0.009 Ohm 4500mA 2000h 105C T/R
United Chemi-ConAPXF6R3ARA471MH80G
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
KYOCERA AVXRPS0G471MCN1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
Wurth Elektronik875115252003
ALUM. POLYMER CAP 470UF 10V 8.7MMV-CHIP WCAP-PSHP SERIES LIFETIME 2000H +105OC
United Chemi-ConAPXA4R0ARA471MJ80G
Cap Aluminum Polymer 470uF 4V 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCK0G471MCO1GS provided by its distributors.

Cap Aluminum Polymer 470uF 4VDC 20% (8 X 7mm) SMD 0.009 Ohm 4500mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
4V 470uF Polymer 卤20% 9m惟 4.5A@100kHz SMD,D8xL7mm Polymer Aluminum Capacitors ROHS
Cap Pol Alu Elec, 470Uf, 4V, Radial; |Nichicon PCK0G471MCO1GS
CAPACITORS, ALUMINUM ORGANIC POLYMER, 4 VOLTS 470UF SMD LOW-ESR
470μF 4V ±20% 9mΩ 2000h@ 105°C 4.5A@ 100kHz SMD SMD mount 8.3mm*8.3mm*7mm
CAP ALUM POLY 470UF 20% 4V SMD
Ultra Low ESR Chip Type, 470 μF, RoHS
Nichicon SCT
CAPACITOR ALUM ELEC, 470UF, 4V, SMD; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:4V; ESR:0.009ohm; Life Time @ Temperature:2000 hours @ 105°C; Height:7mm; Diameter:8mm; Operating Temperature Range:-55°C to +105°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX