Wurth Elektronik 875105359001

WCAP-PSLP Aluminum Polymer Capacitors
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875105359001.

Wurth Elektronik

Datasheet8 pages11 years ago

Newark

Inventory History

3 month trend:
+13.91%

CAD Models

Download Wurth Elektronik 875105359001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875105444001
WCAP-PSLP Aluminum Polymer Capacitors
Wurth Elektronik875105544001
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.248Dia 6.30mm ±20% 10muF 25V
Wurth Elektronik875105240001
WCAP-PSLP Radial Can - SMD Aluminum Polymer Capacitor 0.157Dia 4.00mm ±20% 10muF 10V
Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.2mm) SMD 0.22 Ohm 700mA 2000h 105C T/R
Panasonic25SVPD10M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 25V, 20% +Tol, 20% -Tol,
Cap Aluminum Polymer 10uF 10VDC 20% (4 X 5.5mm) SMD 0.22 Ohm 700mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 875105359001 provided by its distributors.

WCAP-PSLP Aluminum Polymer Capacitors
Cap, 10Uf, 16V, Alu Elec, Polymer, Smd; Capacitance:10Μf; Voltage(Dc):16V; Capacitor Case/Package:Radial Can - Smd; Esr:0.03Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder Rohs Compliant: Yes |Würth Elektronik 875105359001
Capacitance uF = 10 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Mounting Type = SMD / Equivalent Series Resistance mOhm = 30 / Leakage Current uA = 400 / Dissipation Factor % = 8 / Ripple Current A = 2.2 / Series = WCAP-PSLP / Diameter mm = 5 / Length mm = 5.8 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)