Wurth Elektronik 875075361006

WCAP-PSLC Aluminum Polymer Capacitors
$ 1.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875075361006.

Farnell

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+102%

CAD Models

Download Wurth Elektronik 875075361006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConAPXA6R3ARA681MJC0G
Cap Aluminum Polymer 680uF 6.3V 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
Wurth Elektronik875075155008
WCAP-PSLC Aluminum Polymer Capacitors
KYOCERA AVXPCG1C681MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 680UF, LOW ESR, HIGH RIPPLE
Wurth Elektronik875115152007
WCAP-PSHP Aluminum Polymer Capacitors
Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 11.7mm) SMD 0.013 Ohm 4500mA 2000h 105C T/R

Descriptions

Descriptions of Wurth Elektronik 875075361006 provided by its distributors.

WCAP-PSLC Aluminum Polymer Capacitors
CAP ALUM POLY 680UF 20% 16V SMD
680¦ÌF 16V ¡À20% 10m¦¸ 2000h@ 105¡ãC 255mA@ 120Hz,5.1A@ 100kHz SMD,10X12.4MM 10.3mm*10.3mm*12.4mm
Cap, 680Μf, 16V, 20%; Capacitance:680Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pslc Series; Esr:0.01Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 875075361006

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)