Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCG1C681MCL1GS

Aluminum Electrolytic Capacitor- Polymer, 16VOLTS, 680UF, Low Esr, High Ripple
$ 1.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCG1C681MCL1GS.

Future Electronics

Datasheet2 pages4 years ago

Farnell

Newark

Nichicon SCT

Inventory History

3 month trend:
-1.80%

CAD Models

Download KYOCERA AVX PCG1C681MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.093
$ 2.527
Stock
37,433
40,654
Authorized Distributors
6
4
Capacitance
680 µF
680 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
19 mΩ
Life (Hours)
2000 hours
3000 hours
Ripple Current
205 mA
4.4 A
Height - Seated (Max)
12.7 mm
12.7 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2007-04-13
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

SMD Aluminum Electrolytic Capacitors - 105 Degree 680UF 6.3V SMT CAN
Cap Aluminum Polymer 680uF 2.5VDC 20% (8 X 11.7mm) SMD 0.013 Ohm 4500mA 2000h 105C T/R
United Chemi-ConAPXA4R0ARA681MJ80G
Cap Aluminum Polymer 680uF 4V 20% (10 X 7.7mm) SMD 0.02 Ohm 4130mA 2000h 105°C T/R
United Chemi-ConAPXE4R0ARA681MH80G
Cap Aluminum Polymer 680uF 4V 20% (8 X 7.7mm) SMD 0.013 Ohm 3950mA 2000h 105°C T/R
Al Electrolytic Cap 680μF 4V ±20% 13mΩ 2000h@105°C 3.95A@100kHz SMD 8.3mm × 8.3mm × 8mm
United Chemi-ConAPXA6R3ARA681MJC0G
Cap Aluminum Polymer 680uF 6.3V 20% (10 X 12.2mm) SMD 0.01 Ohm 5500mA 2000h 105°C T/R

Descriptions

Descriptions of KYOCERA AVX PCG1C681MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 16VOLTS, 680UF, LOW ESR, HIGH RIPPLE
Cap Aluminum Polymer 680uF 16VDC 20% (10 X 12.7mm) SMD 0.018 Ohm 4100mA 2000h 105C Automotive T/R
680μF 16V ±20% 18mΩ 2000h@105°C 4.1A@100kHz Al Electrolytic Cap, SMD, 10.3mm × 10.3mm × 12.7mm
CG Series Ø 10 x 12.7 mm 16 V 680 uF SMT Organic Conductive Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 4141
Polymer Aluminum SMD Capacitors 16V 680uF 105 C SMD Low ESR
16V 680uF Polymer 卤20% 18m惟 4.1A@100kHz SMD,D10xL12.7mm Polymer Aluminum Capacitors ROHS
CAPACITOR ALUM ELEC, 680UF, 16V, 20%, SMD; Capacitance:680µF; Voltage Rating:16V; AE Capacitor Case:Radial Can - SMD; ESR:18ohm; Product Diameter:10mm; Product Height:12.7mm; Series Name:CG; Operating Temperature Min:-55°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCG1C681MCL1GS.