Wurth Elektronik 875075361005

WCAP-PSLC Aluminum Polymer Capacitors
$ 0.907
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875075361005.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
Restocked

CAD Models

Download Wurth Elektronik 875075361005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik875115357006
WCAP-PSHP Aluminum Polymer Capacitors
Wurth Elektronik875115252003
ALUM. POLYMER CAP 470UF 10V 8.7MMV-CHIP WCAP-PSHP SERIES LIFETIME 2000H +105OC
Wurth Elektronik875075155006
WCAP-PSLC Aluminum Polymer Capacitors
Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 12mm) SMD 0.012 Ohm 5300mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 4141
United Chemi-ConAPXA100ARA471MJC0G
Cap Aluminum Polymer 470uF 10V 20% (10 X 12.2mm) SMD 0.012 Ohm 5300mA 2000h 105°C T/R

Descriptions

Descriptions of Wurth Elektronik 875075361005 provided by its distributors.

WCAP-PSLC Aluminum Polymer Capacitors
CAP ALUM POLY 470UF 20% 16V SMD
470¦ÌF 16V ¡À20% 10m¦¸ 2000h@ 105¡ãC 255mA@ 120Hz,5.1A@ 100kHz SMD,10X12.4MM 10.3mm*10.3mm*12.4mm
Radial Can - SMD WCAP-PSLC 16V 470muF ±20% 0.394Dia 10.00mm
Cap, 470Μf, 16V, 20%; Capacitance:470Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pslc Series; Esr:0.01Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 875075361005

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)