Wurth Elektronik 875075155007

WCAP-PSLC Aluminum Polymer Capacitors
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875075155007.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 875075155007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.369
$ 0.482
Stock
41,776
1,600
Authorized Distributors
5
3
Capacitance
560 µF
560 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
14 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
5.2 A
440 mA
Height - Seated (Max)
11.7094 mm
11.7094 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

KYOCERA AVXRPS0J561MCN1GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333
KYOCERA AVXPCJ0G561MCL9GS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 560uF, Surface Mount, 3333
United Chemi-ConAPXF6R3ARA561MH80G
Cap Aluminum Polymer 560uF 6.3VDC 20% (8 X 7.7mm) SMD 0.009 Ohm 4500mA 15000h 105C T/R
Wurth Elektronik875115152006
WCAP-PSHP Aluminum Polymer Capacitors
United Chemi-ConAPXA4R0ARA561MHC0G
Cap Aluminum Polymer 560uF 4V 20% (8 X 12mm) SMD 0.012 Ohm 4770mA 2000h 105°C T/R

Descriptions

Descriptions of Wurth Elektronik 875075155007 provided by its distributors.

WCAP-PSLC Aluminum Polymer Capacitors
560¦ÌF 6.3V ¡À20% 8m¦¸ 2000h@ 105¡ãC 260mA@ 120Hz,5.2A@ 100kHz SMD,8X11.7MM 8.3mm*8.3mm*11.7mm
CAP ALUM POLY 560UF 20% 6.3V SMD
Wurth Elektronik 875075155007 聚合物电容
RS APAC
Cap, 560Μf, 6.3V, 20%; Capacitance:560Μf; Voltage Rating:6.3V; Ae Capacitor Case:Radial Can - Smd; Product Range:Wcap-Pslc Series; Esr:0.008Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 875075155007

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)