Wurth Elektronik 875075155005

WCAP-PSLC Aluminum Polymer Capacitors
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875075155005.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 875075155005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Cap Aluminum Polymer 390uF 6.3VDC 20% (8 X 7mm) SMD 0.009 Ohm 4500mA 2000h 105C Automotive T/R
United Chemi-ConAPXF2R5ARA391MF61G
Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 5.8mm) SMD 0.01 Ohm 3900mA 15000h 105C T/R
Cap Aluminum Polymer 390uF 2.5VDC 20% (6.3 X 6mm) SMD 0.01 Ohm 3900mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2626
United Chemi-ConAPXE6R3ARA391MH70G
Cap Aluminum Polymer 390uF 6.3V 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 2000h 105°C T/R
Wurth Elektronik875115360005
WCAP-PSHP Aluminum Polymer Capacitors

Descriptions

Descriptions of Wurth Elektronik 875075155005 provided by its distributors.

WCAP-PSLC Aluminum Polymer Capacitors
390¦ÌF 6.3V ¡À20% 8m¦¸ 2000h@ 105¡ãC 260mA@ 120Hz,5.2A@ 100kHz SMD,8X11.7MM 8.3mm*8.3mm*11.7mm
CAP ALUM POLY 390UF 20% 6.3V SMD
Radial Can - SMD WCAP-PSLC 6.3V 390muF ±20% 0.315Dia 8.00mm
Wurth Elektronik 875075155005 聚合物电容
RS APAC
CAP, 390µF, 6.3V, 20%; Capacitance: 390µF; Voltage Rating: 6.3V; AE Capacitor Case: Radial Can - SMD; Product Range: WCAP-PSLC Series; ESR: 0.008ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C;

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)