Wurth Elektronik 875046219003

WCAP-PHSE Aluminum Polymer Capacitors
$ 1.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 875046219003.

Wurth Elektronik

Datasheet9 pages4 years ago

Inventory History

3 month trend:
+93.90%

CAD Models

Download Wurth Elektronik 875046219003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 0.824
$ 0.824
Stock
127,589
602,558
602,558
Authorized Distributors
3
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
-
Surface Mount
Surface Mount
Case/Package
-
2917
2917
Voltage Rating (DC)
2 V
2 V
2 V
Tolerance
-
20 %
20 %
ESR (Equivalent Series Resistance)
3 mΩ
3 mΩ
3 mΩ
Life (Hours)
-
2000 hours
2000 hours
Ripple Current
10.2 A
2.55 A
2.55 A
Height - Seated (Max)
-
2.0066 mm
2.0066 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)
YEOL1 = Estimated lifetime > 10 years

Descriptions

Descriptions of Wurth Elektronik 875046219003 provided by its distributors.

WCAP-PHSE Aluminum Polymer Capacitors
560¦ÌF 2V ¡À20% 3m¦¸ 2000h@ 105¡ãC 10.2A@ 100 kHz 2917 7.3mm*4.3mm*2mm
CAP ALUM POLY 560UF 20% 2V SMD
Cap, 560Uf, 2V, Alu Elec, Polymer, 2917; Capacitance:560Μf; Voltage Rating:2V; Ae Capacitor Case:2917 [7343 Metric]; Product Range:Wcap-Phse Series; Esr:0.003Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Rohs Compliant: Yes |Würth Elektronik 875046219003

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)