Wurth Elektronik 870135375008

WCAP-PTHT Aluminum Polymer Capacitors
$ 1.043
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870135375008.

Wurth Elektronik

Datasheet7 pages11 years ago

Newark

CAD Models

Download Wurth Elektronik 870135375008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik870025375008
WCAP-PTG5 Aluminum Polymer Capacitors
Wurth Elektronik870235375009
Cap Aluminum Polymer 560uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.009 Ohm 6100mA 5000h 105C
United Chemi-ConAPS-4R0ELL561MHB5S
Cap Aluminum Lytic 560uF 4V 20% (8 X 11.5mm) Radial 3.5mm 0.01 Ohm 5230mA 2000h 105°C Bulk
560UF 4V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 8(DIA.)X11.5MM
Panasonic20SEPF560M+T
Cap Aluminum Polymer 560uF 20VDC 20% (10 X 13mm) Radial 5mm 0.012 Ohm 5400mA 5000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 560uF

Descriptions

Descriptions of Wurth Elektronik 870135375008 provided by its distributors.

WCAP-PTHT Aluminum Polymer Capacitors
CAP, ALU POLYMER, 560UF, 16V, RADIAL
CAP ALUM POLY 560UF 20% 16V T/H
CAP, 560µF, 16V, 20%; Capacitance: 560µF; Voltage Rating: 16V; AE Capacitor Case: Radial Leaded; Product Range: WCAP-PTHT Series; ESR: 0.01ohm; Lifetime @ Temperature: 2000 hours @ 125°C; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance: ± 20%

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)