Wurth Elektronik 870135373001

WCAP-PTHT Aluminum Polymer Capacitors
$ 0.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870135373001.

Wurth Elektronik

Datasheet7 pages11 years ago

Newark

Inventory History

3 month trend:
-0.18%

CAD Models

Download Wurth Elektronik 870135373001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

NichiconRNS1D101MDN1
Cap Aluminum Polymer 100uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.015 Ohm 4500mA 2000h 105C Bulk
Wurth Elektronik870025374001
WCAP-PTG5 Aluminum Polymer Capacitors
NichiconPLF1D101MDO2
LF Series Ø 8 x 12 mm 100 uF 20 V Radial Organic Conductive Polymer Capacitor
KYOCERA AVXRS81C101MDN1JT
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.014 Ohm 3800mA 2000h 105C T/R
Wurth Elektronik875115452003
WCAP-PSHP Aluminum Polymer Capacitors
United Chemi-ConAPS-200ELL101MHB5S
Cap Aluminum Lytic 100uF 20V 20% (8 X 11.5mm) Radial 3.5mm 0.024 Ohm 3320mA 2000h 105C Bulk

Descriptions

Descriptions of Wurth Elektronik 870135373001 provided by its distributors.

WCAP-PTHT Aluminum Polymer Capacitors
100¦ÌF 16V ¡À20% 2.5mm 12m¦¸ 2000h@ 125¡ãC 240mA@ 120Hz,4.8A@ 100 kHz ,D6.3xL12.5mm 6.3mm*12.5mm
CAP ALUM POLY 100UF 20% 16V T/H
Cap, 100Μf, 16V, 20%; Capacitance:100Μf; Voltage Rating:16V; Ae Capacitor Case:Radial Leaded; Product Range:Wcap-Ptht Series; Esr:0.012Ohm; Lifetime @ Temperature:2000 Hours @ 125°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Würth Elektronik 870135373001

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)