Wurth Elektronik 870055775003

WCAP-PTHR Aluminum Polymer Capacitors
$ 2.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870055775003.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 870055775003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Cap Aluminum Polymer 33uF 63VDC 20% (8 X 11.5mm) Radial 3.5mm 0.026 Ohm 2300mA 2000h 105C T/R
Wurth Elektronik870055875003
WCAP-PTHR Radial Can Aluminum Polymer Capacitor 0.394Dia 10.00mm ±20% 33muF 63V
Wurth Elektronik870055674003
WCAP-PTHR Aluminum Polymer Capacitors
Panasonic63SXE33M
Cap Aluminum Polymer 33uF 63V 20% Aluminum Cylindrical Can 3.5mm 25m Ohm 930mA 1000 hr 125°C
KYOCERA AVXRNS1D330MDS1JX
33UF 20V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X10MM
33UF 25V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 10(DIA.)X12.5MM

Descriptions

Descriptions of Wurth Elektronik 870055775003 provided by its distributors.

WCAP-PTHR Aluminum Polymer Capacitors
33¦ÌF 50V ¡À20% 5mm 35m¦¸ 2000h@ 105¡ãC 100mA@ 120Hz,2A@ 100kHz 10mm*14mm
CAP ALUM POLY 33UF 20% 50V T/H
Cap, 33Μf, 50V, 20%; Capacitance:33Μf; Voltage Rating:50V; Ae Capacitor Case:Radial Leaded; Product Range:Wcap-Pthr Series; Esr:0.035Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Operating Temperature Min:-55°C; Operating Rohs Compliant: Yes |Wurth Elektronik 870055775003

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)