Wurth Elektronik 870055674003

WCAP-PTHR Aluminum Polymer Capacitors
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870055674003.

Wurth Elektronik

Datasheet7 pages11 years ago

Inventory History

3 month trend:
-52.10%

CAD Models

Download Wurth Elektronik 870055674003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

33UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X7MM
KYOCERA AVXRNS1D330MDS1JX
33UF 20V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X10MM
CAPACITORS, ALUMINUM ORGANIC POLYMER, 33UF 10 VOLTS 20%
Panasonic25SEP33M+TSS
Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105C T/R
Plugin,D8xL9mm Hybrid Aluminum Electrolytic Capacitors ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount

Descriptions

Descriptions of Wurth Elektronik 870055674003 provided by its distributors.

WCAP-PTHR Aluminum Polymer Capacitors
33¦ÌF 35V ¡À20% 3.5mm 30m¦¸ 2000h@ 105¡ãC 125mA@ 120Hz,2.5A@ 100kHz 8mm*9mm
CAP, 33UF, 35V, ALU ELEC TH, POLYMER;
CAP ALUM POLY 33UF 20% 35V T/H
Wurth Elektronik 870055674003 ポリマーコンデンサ
Alu Poly Capacitor, 33Uf, 35V, 2.5A, Th; Capacitance:33Μf; Voltage(Dc):35V; Capacitor Case/Package:-; Esr:0.03Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Würth Elektronik 870055674003

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)