Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 25SEP33M+TSS

Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105C T/R
$ 0.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SEP33M+TSS.

IHS

Datasheet2 pages14 years ago

Electro Sonic

Inventory History

3 month trend:
-52.58%

Alternate Parts

Price @ 1000
$ 0.76
$ 1.067
Stock
2,033
503,519
Authorized Distributors
6
5
Capacitance
33 µF
33 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
30 mΩ
30 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
2.98 A
149 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusNRND (Last Updated: 7 months ago)

Related Parts

Wurth Elektronik870055674003
Cap, 33Uf, 35V, Alu Elec Th, Polymer; |Würth Elektronik 870055674003
Panasonic63SXE33M
Cap Aluminum Polymer 33uF 63V 20% Aluminum Cylindrical Can 3.5mm 25m Ohm 930mA 1000 hr 125°C
NichiconPLV1H330MCL1
ALUMINUM ELECTROLYTIC CAP 5101-1, LV SERIES 1000 H, 3000 H 8(DIA)X9MM, 33UF 50V
KYOCERA AVXPLV1H330MCL1TD
ALUMINUM ELECTROLYTIC CAPACITOR- POLYMER, 50VOLTS, 33UF, LOW ESR, HIGH RIPPLE
KYOCERA AVXRNS1D330MDS1JX
33UF 20V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 6.3(DIA.)X10MM
Cap Aluminum Polymer Hybrid 33uF 63VDC 20% (8 X 9mm) Radial 3.5mm 0.04 Ohm 1100mA 4000h 125C Automotive

Descriptions

Descriptions of Panasonic 25SEP33M+TSS provided by its distributors.

Cap Aluminum Polymer 33uF 25VDC 20% (8 X 12mm) Radial 3.5mm 0.03 Ohm 2980mA 3000h 105C T/R
CAPACITOR, ALUMINUM ORGANIC POLYMER, 25VDC,33UF,30MOHM,8X12MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount
Oscon,sep Series Rohs Compliant: Yes |Panasonic 25SEP33M+TSS
CAP ALUM POLY 33UF 20% 25V T/H
33μF 25V ±20% 3.5mm 30mΩ 3000h@ 105°C 149mA@ 120Hz,2.98A@ 100 kHz Plugins,D8xL12mm Through hole mounting 8mm*12mm*12mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America