Wurth Elektronik 870025174005

WCAP-PTG5 Aluminum Polymer Capacitors
$ 0.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 870025174005.

Wurth Elektronik

Datasheet7 pages11 years ago

CAD Models

Download Wurth Elektronik 870025174005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

United Chemi-ConAPS-6R3ELL391MHB5S
Cap Aluminum Lytic 390uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4770mA 2000h 105°C Bulk
Wurth Elektronik870135174001
WCAP-PTHT Aluminum Polymer Capacitors
NichiconRR50J391MDN1
R5 Series 390 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
United Chemi-Con6PS390MH11-T15
Cap Aluminum 390uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4.77mA 2000h 105°C Ammo Pack
PLS Radial Can Aluminum Polymer Capacitor 0.315Dia 8.00mm ±20% 390muF 6.3V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount

Descriptions

Descriptions of Wurth Elektronik 870025174005 provided by its distributors.

WCAP-PTG5 Aluminum Polymer Capacitors
Cap, 390Μf, 6.3V, 20% Rohs Compliant: Yes |Würth Elektronik 870025174005
CAP, 390µF, 6.3V, 20%; Capacitance: 390µF; Voltage Rating: 6.3V; AE Capacitor Case: Radial Leaded; Product Range: WCAP-PTG5 Series; ESR: 0.015ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Op

Images

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)