Nichicon RR50J391MDN1

R5 Series 390 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RR50J391MDN1.

Newark

Datasheet2 pages4 years ago
Datasheet2 pages16 years ago

Future Electronics

Nichicon SCT

Inventory History

3 month trend:
+111%

CAD Models

Download Nichicon RR50J391MDN1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-01-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConAPS-6R3ELL391MHB5S
Cap Aluminum Lytic 390uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.012 Ohm 4770mA 2000h 105°C Bulk
United Chemi-ConAPSA6R3ELL391MHB5S
Cap Aluminum Lytic 390uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.008 Ohm 5080mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
United Chemi-ConAPSC100ELL391MHB5S
Cap Aluminum 390uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.009 Ohm 5650mA 2000 hr 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 390uF
NichiconPLF0E391MDL4
2.5V 390uF Polymer 卤20% 20m惟@100kHz 3.2A@100kHz Plugin,D6.3xL10.5mm Polymer Aluminum Capacitors ROHS

Descriptions

Descriptions of Nichicon RR50J391MDN1 provided by its distributors.

R5 Series 390 uF 6.3 V 20% Through Hole Polymer Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount
6.3V 390uF Polymer 卤20% 5m惟@100kHz 6.63A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS
390¦ÌF 6.3V ¡À20% 3.5mm 5m¦¸ 2000h@ 105¡ãC 663mA@ 120Hz,6.63A@ 100 kHz ,D8xL11.5mm 8mm*11.5mm*11.5mm
Radial Can FPCAP RR5 6.3V 390muF ±20% 0.315Dia 8.00mm
CAP ALUM POLY 390UF 20% 6.3V T/H
Ultra Low ESR Lead Type, 390 μF, RoHS
Nichicon SCT
Capacitor Alum Elect, 390Uf, 6.3V, 20%, Radial; Capacitance:390Μf; Voltage(Dc):6.3V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:3.5Mm; Esr:0.005Ohmrohs Compliant: Yes |Nichicon RR50J391MDN1

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL