Wurth Elektronik 865250445007

SMD Aluminium Electrolytic Capacitor, WCAP-ASNP Series, 47 F, 25 V, Radial Can - SMD, 6.3 mm
$ 0.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865250445007.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+72.70%

CAD Models

Download Wurth Elektronik 865250445007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEEHBE470UAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HB 25V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 25V 47muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 25V 47muF ±20% 0.315Dia 8.00mm
KYOCERA AVXUWR1E470MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 25V 47muF ±20% 0.248Dia 6.30mm
Cornell DubilierAVS476M25D16T-F
Cap Aluminum Lytic 47uF 25V 20%35 (6.3 X 5.4mm) SMD 7.1 Ohm 70mA 2000h 85°C T/R
Wurth Elektronik865250449008
WCAP-ASNP Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Wurth Elektronik 865250445007 provided by its distributors.

SMD Aluminium Electrolytic Capacitor, WCAP-ASNP Series, 47 F, 25 V, Radial Can - SMD, 6.3 mm
WCAP-ASNP Aluminum Electrolytic Capacitors
CAP, ALU ELEC, 47UF, 25V, RADIAL CAN; AE Capacitor Case: Radial Can - SMD; Capacitance: 47µF; Voltage Rating: 25V; ESR: -; Product Range: WCAP-ASNP Series; Lifetime @ Temperature: 2000 hours @ 85°C; Operating Temperature Min: -

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)