Wurth Elektronik 865090645012

SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 33 F, 50 V, Radial Can - SMD, 6.3 mm
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865090645012.

Wurth Elektronik

Datasheet9 pages3 years ago

Newark

CAD Models

Download Wurth Elektronik 865090645012 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEE-HA1H330XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 33muF 卤20% 0.248Dia 6.30mm
United Chemi-ConEMVE500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 65mA 1000h 105C Automotive T/R
PanasonicEEE-HAH330XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 50V 33muF 卤20% 0.248Dia 6.30mm
Wurth Elektronik865090545006
SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 33 F, 35 V, Radial Can - SMD, 6.3 mm
PanasonicEEETG1H330UP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TG 50V 33muF ±20% 0.315Dia 8.00mm
United Chemi-ConEMVY500ADA330MF80G
Cap Aluminum Lytic 33uF 50V 20%( 6.3 X 7.7mm) SMD 170mA 1000h 105C Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 865090645012 provided by its distributors.

SMD Aluminium Electrolytic Capacitor, WCAP-ASLU Series, 33 F, 50 V, Radial Can - SMD, 6.3 mm
WCAP-ASLU Aluminum Electrolytic Capacitors
CAP, 33µF, 50V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 33µF; Voltage Rating: 50V; ESR: -; Product Range: WCAP-ASLU Series; Lifetime @ Temperature: 1000 hours @ 85°C; Operating Temperature Min: -40°C; Operating T

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)