Wurth Elektronik 865090249008

WCAP-ASLU Aluminum Electrolytic Capacitors
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865090249008.

Farnell

Datasheet9 pages3 years ago

Newark

Inventory History

3 month trend:
+371%

CAD Models

Download Wurth Elektronik 865090249008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEE-HA1A221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-TG1A221UP
Cap Aluminum 220uF 10V 20% (8 X 6.2mm) SMD 1 Ohm 100mA 1000h 125°C T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 10V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE100ADA221MF80G
Cap Aluminum Lytic 220uF 10V 20%( 6.3 X 7.7mm) SMD 120mA 1000h 105C Automotive T/R
PanasonicEEE-HAA221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 10V 220muF ±20% 0.248Dia 6.30mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 10V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Wurth Elektronik 865090249008 provided by its distributors.

WCAP-ASLU Aluminum Electrolytic Capacitors
220¦ÌF 10V ¡À20% 1000h@ 85¡ãC 135mA@ 120Hz,162mA@ 100kHz SMD 8.3mm*8.3mm*6.5mm
Radial Can - SMD WCAP-ASLU 10V 220muF ±20% 0.315Dia 8.00mm
CAPACITOR, 220UF, 10VDC, ALUM ELECT, SMD;
Wurth Elektronik 865090249008 电容器
RS APAC
Cap, Alum Elect, 220Uf, 10V, Smd; Capacitor Case/Package:Radial Can - Smd; Capacitance:220Μf; Voltage(Dc):10V; Esr:-; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Product Range:Wcap-Aslu Series; Product Diameter:8Mm Rohs Compliant: Yes |Würth Elektronik 865090249008

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 865090249008.