Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UWT0J221MCL6GS

Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 91mA 1000h 105C Automotive T/R
$ 0.117
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UWT0J221MCL6GS.

IHS

Datasheet3 pages4 years ago

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
+129%

CAD Models

Download Nichicon UWT0J221MCL6GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.117
$ 0.127
$ 0.127
Stock
201,295
1,204,743
1,204,743
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
360 mΩ
360 mΩ
Life (Hours)
1000 hours
2000 hours
2000 hours
Ripple Current
91 mA
240 mA
240 mA
Height - Seated (Max)
8.001 mm
6.096 mm
6.096 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicECE-V0JA221WP
Panasonic ECEV0JA221WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEE-HA0J221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-0JA221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMVE6R3ADA221MF80G
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7.7mm) SMD 120mA 1000h 105°C Cardboard T/R
United Chemi-ConEMVY6R3ADA221MF55G
Cap Aluminum Lytic 220uF 6.3V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUR 6.3V 220muF ±20% 0.315Dia 8.00mm

Descriptions

Descriptions of Nichicon UWT0J221MCL6GS provided by its distributors.

Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 5.8mm) SMD 91mA 1000h 105C Automotive T/R
220 uF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs 105C
Electrolytic capacitor; SMD; 220uF; 6.3V; 105deg.C; 6.3x5.8; 20%; 1000h
220uF 6.3V 91mA@120Hz 卤20% SMD,D6.3xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2626

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL