Wurth Elektronik 865080643008

Alum. Electrolytic Cap 22UF 50V 6.3MMV-CHIP Wcap-asli, Lifetime 2000H +105OC
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865080643008.

Wurth Elektronik

Datasheet9 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+45.35%

CAD Models

Download Wurth Elektronik 865080643008 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.177
Stock
79,858
67,691
Authorized Distributors
4
3
Capacitance
22 µF
22 µF
Mount
Surface Mount
-
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
-
ESR (Equivalent Series Resistance)
959.334 mΩ
959.286 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
150 mA
165 mA
Height - Seated (Max)
5.5118 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Wurth Elektronik865080542006
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2121
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 63V 22muF ±20% 0.315Dia 8.00mm
PanasonicEEE-FK1J220P
Panasonic EEEFK1J220P - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEEFK1J220XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 63V 22muF ±20% 0.248Dia 6.30mm
PanasonicEEEFK1V220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 35V 22muF ±20% 0.197Dia 5.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 35V 22muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Wurth Elektronik 865080643008 provided by its distributors.

ALUM. ELECTROLYTIC CAP 22UF 50V 6.3MMV-CHIP WCAP-ASLI, LIFETIME 2000H +105OC
WCAP-ASLI Aluminum Electrolytic Capacitors
Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 22 F, 50 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Würth Elektronik 865080643008
Capacitance uF = 22 / Rated Voltage DC V = 50 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Ripple Current mA = 150 / Leakage Current uA = 11 / Series = WCAP-ASLI / Diameter mm = 6.3 / Height mm = 5.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)