Wurth Elektronik 865080553014

Alum. Electrolytic Cap 220UF 35V 8MMV-CHIP Wcap-asli, Lifetime 2000H +105OC
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865080553014.

Wurth Elektronik

Datasheet9 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+73.00%

CAD Models

Download Wurth Elektronik 865080553014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.428
$ 0.428
Stock
201,788
7,867
7,867
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
3333
3333
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
-
-
ESR (Equivalent Series Resistance)
131.909 mΩ
160 mΩ
160 mΩ
Life (Hours)
2000 hours
-
-
Ripple Current
570 mA
600 mA
600 mA
Height - Seated (Max)
10.4902 mm
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 35V 220muF ±20% 0.394Dia 10.00mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TZV 35V 220muF ±20% 0.315Dia 8.00mm
Wurth Elektronik865080453013
WCAP-ASLI Aluminum Electrolytic Capacitors
Cornell DubilierAVE227M35G24T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AVE 35V 220muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUCX1V221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCX 35V 220muF 卤20% 0.394Dia 10.00mm
KYOCERA AVXUCJ1V221MCL1GS
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 1.5 Ohm 400mA 2000h 125C Automotive T/R

Descriptions

Descriptions of Wurth Elektronik 865080553014 provided by its distributors.

ALUM. ELECTROLYTIC CAP 220UF 35V 8MMV-CHIP WCAP-ASLI, LIFETIME 2000H +105OC
WCAP-ASLI Aluminum Electrolytic Capacitors
Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 220 F, 35 V, Radial Can - Smd, 8 Mm Rohs Compliant: Yes |Würth Elektronik 865080553014
Capacitance uF = 220 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Ripple Current mA = 570 / Leakage Current uA = 77 / Series = WCAP-ASLI / Diameter mm = 8 / Height mm = 10.5 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)