Wurth Elektronik 865080243005

WCAP-ASLI Aluminum Electrolytic Capacitors
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865080243005.

Farnell

Datasheet9 pages3 years ago

Newark

CAD Models

Download Wurth Elektronik 865080243005 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 10 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
Wurth Elektronik865080142005
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 56 F, 6.3 V, Radial Can - SMD, 5 mm
Wurth Elektronik865080443008
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865080343007
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 56 F, 16 V, Radial Can - SMD, 6.3 mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 10V 56muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 6.3 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM

Descriptions

Descriptions of Wurth Elektronik 865080243005 provided by its distributors.

WCAP-ASLI Aluminum Electrolytic Capacitors
Smd Aluminium Electrolytic Capacitor, Wcap-Asli Series, 56 F, 10 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Würth Elektronik 865080243005
CAP, 56µF, 10V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 56µF; Voltage Rating: 10V; ESR: -; Product Range: WCAP-ASLI Series; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 210mA; Diameter: 6.3mm; Height: 5.5mm; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)