Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nichicon UCD0J560MCL1GS

Aluminum Electrolytic Capacitor, 56UF 6.3 V DC, Cd Series 2000H 5 (dia.) X 5.8MM
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon UCD0J560MCL1GS.

IHS

Datasheet4 pages4 years ago

Newark

Nichicon SCT

RS (Formerly Allied Electronics)

TME

CAD Models

Download Nichicon UCD0J560MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.17
$ 0.17
Stock
34,310
18,823
18,823
Authorized Distributors
3
5
5
Capacitance
56 µF
56 µF
56 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
80 mA
75 mA
75 mA
Height - Seated (Max)
6.096 mm
5.7912 mm
5.7912 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

56uF 6.3V 75mA@120Hz 卤20% SMD,D5xL5.8mm Aluminum Electrolytic Capacitors - SMD ROHS
Wurth Elektronik865080142005
SMD Aluminium Electrolytic Capacitor, WCAP-ASLI Series, 56 F, 6.3 V, Radial Can - SMD, 5 mm
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 56muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 16 V DC, CD SERIES 2000H 6.3(DIA.)X5.8MM
United Chemi-ConEMVA250ADA560MF55G
Cap Aluminum Lytic 56uF 25V 20% (6.3 X 5.2mm) SMD 66mA 2000h 85°C Cardboard T/R
Wurth Elektronik865080443008
WCAP-ASLI Aluminum Electrolytic Capacitors

Descriptions

Descriptions of Nichicon UCD0J560MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 56UF 6.3 V DC, CD SERIES 2000H 5 (DIA.) X 5.8MM
56uF 6.3V 80mA@120Hz 卤20% SMD,D5xL6.1mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 56uF, Surface Mount, 2121
Aluminum Electrolytic Capacitors - SMD 6.3volts 56uF 105c 5X5.8

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL