Wurth Elektronik 865060362011

WCAP-ASLL Aluminum Electrolytic Capacitors
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865060362011.

Wurth Elektronik

Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Wurth Elektronik 865060362011 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TLV 16V 1500muF ±20% 0.492Dia 12.50mm
PanasonicEEVFK1C152Q
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEE-FK1C152AQ
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 1500muF ±20% 0.492Dia 12.50mm
Cornell DubilierAFK158M16H32T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 1500muF ±20% 0.492Dia 12.50mm
KYOCERA AVXUCD1C152MNQ1MS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 16V 1500muF ±20% 0.492Dia 12.50mm
PanasonicEEE-FK0J152GP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 6.3V 1500muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Wurth Elektronik 865060362011 provided by its distributors.

WCAP-ASLL Aluminum Electrolytic Capacitors
Smd Aluminium Electrolytic Capacitor, Wcap-Asll Series, 1500 F, 16 V, Radial Can - Smd, 12.5 Mm Rohs Compliant: Yes |Würth Elektronik 865060362011
CAP, 1500µF, 16V, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 1500µF; Voltage Rating: 16V; ESR: -; Product Range: WCAP-ASLL Series; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Ripple Current AC: 1.15A; Diameter: 12.5mm; Height: 14mm; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)