Panasonic EEE-FK0J152GP

Panasonic EEEFK0J152GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
$ 0.424
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEE-FK0J152GP.

Panasonic

Datasheet4 pages10 years ago

TME

RS (Formerly Allied Electronics)

Panasonic SCT

_legacy Avnet

Inventory History

3 month trend:
-4.38%

CAD Models

Download Panasonic EEE-FK0J152GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.424
$ 0.368
Stock
23,978
73,382
Authorized Distributors
6
6
Capacitance
1.5 mF
1.5 mF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
80 mΩ
60 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
850 mA
1.19 A
Height - Seated (Max)
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-08-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicEEE-FT0J152AP
Panasonic EEEFT0J152AP - Aluminum Electrolytic Capacitors (Surface Mount Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 1500UF 6.3 V DC, CD SERIES 5000H 10(DIA.)X10MM
PanasonicEEV-FK0J152GP
Cap Aluminum Lytic 1500uF 6.3V 20% SMD 5000h 105°C T/R
United Chemi-ConEMZA6R3ADA152MJA0G
Cap Aluminum Lytic 1500uF 6.3V 20%( 10 X 10mm) SMD 850mA 2000h 105C Automotive T/R
Cornell DubilierAFK158M06G24T-F
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.2mm) SMD 0.08 Ohm 850mA 2000h 105C Automotive T/R
PanasonicEEEFT0J152GP
Panasonic EEEFT0J152GP - Aluminum Electrolytic Capacitors (Surface Mount Type)

Descriptions

Descriptions of Panasonic EEE-FK0J152GP provided by its distributors.

Panasonic EEEFK0J152GP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Cap Aluminum Lytic 1500uF 6.3V 20% (10 X 10.2mm) SMD 850mA 5000h 105¡ãC Automotive T/R
1500uF 6.3V 637.5mA@120Hz ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
1500UF 6.3V DC ALUM ELECTROLYTIC CAPACITOR, FK SMD SERIES 5000H 10(DIA.)X10.2MM
Aluminum Electrolytic Capacitors, 6.3V, 1500µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1500uF, Surface Mount, 4141
Chip Type Aluminum Electrolytic Capacitor
EEE series 6.3V 1500uF 20% 10x10.2mm SMD Aluminum Electrolytic Capacitor

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEEFK0J152GP
  • EEEFK0J152GP.