Wurth Elektronik 865060345007

SMD Aluminum Electrolytic Capacitor SMD, D6.3xL7.7mm 220µF ±20% 16V 2000Hrs@105℃
$ 0.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865060345007.

Wurth Elektronik

Datasheet8 pages11 years ago

Inventory History

3 month trend:
-12.80%

CAD Models

Download Wurth Elektronik 865060345007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEEFKC221XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA160ADA221MF80G
ALUMINUM ELECTROLYTIC Capacitor 220UF 16; 16V 20%, SMD; AE Case:Radial Can - Capacitance:220µF;
PanasonicEEEFK1C221XP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 220muF 卤20% 0.248Dia 6.30mm
PanasonicEEE-1CA221UP
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF, 16V, 20%, SMD, FULL REEL
KYOCERA AVXUWD1C221MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWD 16V 220muF ±20% 0.248Dia 6.30mm
Cornell DubilierAFK227M16X16T-F
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 16V 220muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Wurth Elektronik 865060345007 provided by its distributors.

SMD Aluminum Electrolytic Capacitor SMD,D6.3xL7.7mm 220µF ±20% 16V 2000Hrs@105℃
WCAP-ASLL Aluminum Electrolytic Capacitors
Smd Aluminium Electrolytic Capacitor, Wcap-Asll Series, 220 F, 16 V, Radial Can - Smd, 6.3 Mm Rohs Compliant: Yes |Würth Elektronik 865060345007
Capacitance uF = 220 / Rated Voltage DC V = 16 / Tolerance (±) % = 20 / Polarity = Polar / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Ripple Current mA = 280 / Leakage Current uA = 35.2 / Series = WCAP-ASLL / Diameter mm = 6.3 / Height mm = 7.7 / Packaging = Tape & Reel

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)