Wurth Elektronik 865060240001

WCAP-ASLL Aluminum Electrolytic Capacitors
$ 0.112
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 865060240001.

Wurth Elektronik

Datasheet8 pages11 years ago

element14 APAC

Inventory History

3 month trend:
-10.66%

CAD Models

Download Wurth Elektronik 865060240001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.112
$ 0.124
Stock
60,063
60,041
Authorized Distributors
4
4
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
1.70696 Ω
1.7049 Ω
Life (Hours)
2000 hours
2000 hours
Ripple Current
90 mA
80 mA
Height - Seated (Max)
5.5118 mm
5.5118 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

PanasonicEEE-FK1A220R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 22muF ±20% 0.157Dia 4.00mm
PanasonicEEEFK1A220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 10V 22muF ±20% 0.157Dia 4.00mm
United Chemi-ConEMZA100ADA220MD61G
Cap Aluminum Lytic 22uF 10V 20%( 4 X 5.8mm) SMD 90mA 2000h 105C Automotive T/R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCD 10V 22muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865080240001
WCAP-ASLI Aluminum Electrolytic Capacitors
KYOCERA AVXUWR1A220MCL1GB
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWR 10V 22muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Wurth Elektronik 865060240001 provided by its distributors.

WCAP-ASLL Aluminum Electrolytic Capacitors
SMD Aluminium Electrolytic Capacitor, WCAP-ASLL Series, 22 F, 10 V, Radial Can - SMD, 4 mm RoHS Compliant: Yes
22¦ÌF 10V ¡À20% 2000h@ 105¡ãC 58.5mA@ 120Hz,90mA@ 100kHz SMD 4.3mm*4.3mm*5.5mm
Radial Can - SMD WCAP-ASLL 10V 22muF ±20% 0.157Dia 4.00mm
CAP, 22UF, 10V, ALU ELEC, SOLDER;

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)